-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9940
|
Newark | Wire-To-Board Connector, Header, 2 Position, 1 Row, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ph Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B2B-PH-K-S(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1053511 |
|
$0.0340 | Buy Now |
|
Future Electronics | PH Series 2 Position 2 mm Pitch Through Hole Top Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 66227Box |
|
$0.0531 / $0.0615 | Buy Now |
DISTI #
JSTB2B-PH-K-S(LF)(SN)
|
Heilind Electronics | WHITE | Americas - 309549 in Stock |
|
$0.0553 / $0.0708 | Buy Now |
DISTI #
71218862
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Box Min Qty: 120 Package Multiple: 1 Date Code: 2240 | Americas - 72960 |
|
$0.0516 / $0.0587 | Buy Now |
DISTI #
67000340
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Box Min Qty: 407 Package Multiple: 1 Date Code: 2201 | Americas - 20046 |
|
$0.1656 / $0.1928 | Buy Now |
DISTI #
77781448
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Box Min Qty: 910 Package Multiple: 1 | Americas - 7521 |
|
$0.0764 / $0.0833 | Buy Now |
DISTI #
50330129
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Box Min Qty: 893 Package Multiple: 1 | Americas - 1110 |
|
$0.0330 / $0.0350 | Buy Now |
|
Bristol Electronics | 4521 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 33960 |
|
$0.0427 / $0.1628 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 11088 |
|
$0.1400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B2B-PH-K-S(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2B-PH-K-S(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.177 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.232 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B2B-PH-K-S(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2B-PH-K-S(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B2B-PH-K-N(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B2B-PH-K-S(LF)(SN) vs B2B-PH-K-N(LF)(SN) |