Part Details for B29AP by NKK Switches
Overview of B29AP by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B29AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8772
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B29AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $9.8300 | Buy Now |
DISTI #
B29AP-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
138 In Stock |
|
$4.3056 / $6.5600 | Buy Now |
DISTI #
633-B29AP
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-(ON) RoHS: Compliant | 31 |
|
$4.3000 / $6.3200 | Buy Now |
DISTI #
71049097
|
RS | Switch, Sealed, Anti-Static Toggle, DPDT, ON-OFF-(ON),Str PC, No Cap,0.4A,28VAC/DC | NKK Switches B29AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0100 / $6.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$4.6600 | Buy Now |
DISTI #
B29AP
|
TTI | Toggle Switches DPDT ON-OFF-(ON) Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$4.7200 / $6.0200 | Buy Now |
DISTI #
B29AP
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-(ON), 0.1A/28VAC, 0.1A/28VDC Min Qty: 1 | 0 |
|
$5.1000 / $6.4900 | RFQ |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 84 |
|
$3.9800 / $5.8900 | Buy Now |
Part Details for B29AP
B29AP CAD Models
B29AP Part Data Attributes
|
B29AP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B29AP
NKK Switches
Toggle Switch, DPDT, On-off-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.394 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 8.7884 mm | |
Body Height | 9.6012 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Length | 0.138 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for B29AP
This table gives cross-reference parts and alternative options found for B29AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B29AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B29AP-JA | Toggle Switch, DPDT, On-off-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B29AP vs B29AP-JA |
B29AP-JC | Toggle Switch, DPDT, On-off-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B29AP vs B29AP-JC |
B29AP-GA | Process Sealed Subminiature Antistatic Toggle Switch; Poles: DPDT; Circuits: On-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round with Cap; actuator length: 10.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Black Cap; Rating: 0.4 | NKK Switches | B29AP vs B29AP-GA |
B29AP-GC | Toggle Switch, DPDT, On-off-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B29AP vs B29AP-GC |
B29AP-JB | Toggle Switch, DPDT, On-off-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B29AP vs B29AP-JB |
B29AP-JE | Toggle Switch, DPDT, On-off-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B29AP vs B29AP-JE |
B29AP-GB | Toggle Switch, DPDT, On-off-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B29AP vs B29AP-GB |
B29AP-JG | Toggle Switch, DPDT, On-off-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B29AP vs B29AP-JG |
B29AP-GG | Toggle Switch, DPDT, On-off-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B29AP vs B29AP-GG |