Part Details for B270Q-13-F by Diodes Incorporated
Overview of B270Q-13-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B270Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B270Q-13-F-ND
|
DigiKey | DIODE SCHOTTKY 70V 2A SMB Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1074 / $0.1345 | Buy Now |
DISTI #
B270Q-13-F
|
Avnet Americas | Schottky Diode SMB T&R 3K - Tape and Reel (Alt: B270Q-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1093 | Buy Now |
DISTI #
621-B270Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 421 |
|
$0.1060 / $0.5000 | Buy Now |
DISTI #
B270Q-13-F
|
Avnet Americas | Schottky Diode SMB T&R 3K - Tape and Reel (Alt: B270Q-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1093 | Buy Now |
DISTI #
B270Q-13-F
|
TME | Diode: Schottky rectifying, SMD, 70V, 2A, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.1430 / $0.2580 | RFQ |
DISTI #
B270Q-13-F
|
Avnet Silica | Schottky Diode SMB T&R 3K (Alt: B270Q-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for B270Q-13-F
B270Q-13-F CAD Models
B270Q-13-F Part Data Attributes:
|
B270Q-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
B270Q-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |