Part Details for B25855C0105K004 by TDK Epcos
Overview of B25855C0105K004 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B25855C0105K004
B25855C0105K004 CAD Models
B25855C0105K004 Part Data Attributes:
|
B25855C0105K004
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25855C0105K004
TDK Epcos
CAPACITOR, METALLIZED FILM, PLASTIC, 1700V, 1uF, STUD MOUNT, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | STANDARD: IEC1071-1/2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1400 V | |
Rated (DC) Voltage (URdc) | 1700 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |