Part Details for B25673A8122A500 by TDK Electronics
Results Overview of B25673A8122A500 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B25673A8122A500 Information
B25673A8122A500 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B25673A8122A500
B25673A8122A500 CAD Models
B25673A8122A500 Part Data Attributes
|
B25673A8122A500
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B25673A8122A500
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 20.7uF, STUD MOUNT, CAN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 20.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 800 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B25673A8122A500
This table gives cross-reference parts and alternative options found for B25673A8122A500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B25673A8122A500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B25667C7626A375 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 20.7uF, Stud Mount, CAN | B25673A8122A500 vs B25667C7626A375 |
B25673A8122A500 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 20.7uF, Stud Mount, CAN | B25673A8122A500 vs B25673A8122A500 |