Part Details for B25673A4062A380 by TDK Epcos
Overview of B25673A4062A380 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for B25673A4062A380
B25673A4062A380 CAD Models
B25673A4062A380 Part Data Attributes
|
B25673A4062A380
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25673A4062A380
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 29uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 29 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B25673A4062A380
This table gives cross-reference parts and alternative options found for B25673A4062A380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B25673A4062A380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B25673A4062A380 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 29uF, Stud Mount, CAN | TDK Corporation | B25673A4062A380 vs B25673A4062A380 |
B32344E4071A580 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 29uF, STUD MOUNT, CAN | TDK Epcos | B25673A4062A380 vs B32344E4071A580 |
B25667B4866A375 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 29uF, STUD MOUNT, CAN | TDK Epcos | B25673A4062A380 vs B25667B4866A375 |