-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 11.2uF, STUD MOUNT, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25667C6336A375
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667C6336A375
TDK Epcos
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 11.2uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 11.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 690 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for B25667C6336A375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B25667C6336A375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B25673A6052A090 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 11.2uF, Stud Mount, CAN | TDK Corporation | B25667C6336A375 vs B25673A6052A090 |
B25667C6336A375 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 11.2uF, Stud Mount, CAN | TDK Corporation | B25667C6336A375 vs B25667C6336A375 |
B25673A6052A090 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 11.2uF, STUD MOUNT, CAN | TDK Epcos | B25667C6336A375 vs B25673A6052A090 |