-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 165uF, STUD MOUNT, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$118.9100 | Buy Now |
DISTI #
2283897
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$67.5289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25667C3497A375
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667C3497A375
TDK Epcos
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 165uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 165 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |