Part Details for B25667C2317A175 by TDK Electronics
Results Overview of B25667C2317A175 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B25667C2317A175 Information
B25667C2317A175 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B25667C2317A175
B25667C2317A175 CAD Models
B25667C2317A175 Part Data Attributes
|
B25667C2317A175
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B25667C2317A175
TDK Electronics
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 313uF, STUD MOUNT, CAN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 230 | |
Capacitance | 313 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 164 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |