Part Details for B25667B2397A175 by TDK Epcos
Overview of B25667B2397A175 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B25667B2397A175
B25667B2397A175 CAD Models
B25667B2397A175 Part Data Attributes
|
B25667B2397A175
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667B2397A175
TDK Epcos
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 397uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | STANDARD: IEC60831-1/2 | |
Capacitance | 397 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Surface Mount | NO | |
Terminal Shape | LUG |