Part Details for B25667A4277A365 by TDK Epcos
Overview of B25667A4277A365 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B25667A4277A365
B25667A4277A365 CAD Models
B25667A4277A365 Part Data Attributes
|
B25667A4277A365
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667A4277A365
TDK Epcos
CAPACITOR, METALLIZED FILM, 91.6uF, STUD MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 440, STANDARD: IEC 60831-1/2 | |
Capacitance | 91.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | B25667A4277A365 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Terminal Shape | LUG |