B25667A4177A375
TDK Epcos
Description: CAPACITOR, METALLIZED FILM, 57uF, STUD MOUNT

Overview of B25667A4177A375 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B25667A4177A375 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B25667A4177A375 by TDK Epcos

B25667A4177A375
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
unknown
Samacsys Manufacturer
TDK
Additional Feature
RATED AC VOLTAGE (V): 440
Capacitance
57 µF
Capacitor Type
FILM CAPACITOR
Manufacturer Series
B25667A
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
5%
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. B25667A4177A375
    TDK Epcos
    CAPACITOR, METALLIZED FILM, 57uF, STUD MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B25667A4177A375 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B25667A4177A375 by TDK Epcos

Select Manufacturer
Which Manufacturer of B25667A4177A375 would you like to use for your alert(s)?
  • Please alert me when B25667A4177A375 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B25667A4177A375 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B25667A4177A375 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B25667A4177A375 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B25667A4177A375.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B25667A4177A375 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: