Part Details for B25667A2757A375 by TDK Epcos
Overview of B25667A2757A375 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25667A2757A375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for B25667A2757A375
B25667A2757A375 CAD Models
B25667A2757A375 Part Data Attributes
|
B25667A2757A375
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667A2757A375
TDK Epcos
CAPACITOR, METALLIZED FILM, 250.8uF, STUD MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | STANDARD: IEC60831-1/2 | |
Capacitance | 250.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 230 V | |
Surface Mount | NO | |
Terminal Shape | LUG |