Part Details for B25667-A4117-A365 by TDK Epcos
Overview of B25667-A4117-A365 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B25667-A4117-A365
B25667-A4117-A365 CAD Models
B25667-A4117-A365 Part Data Attributes
|
B25667-A4117-A365
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667-A4117-A365
TDK Epcos
CAPACITOR, METALLIZED FILM, 115.2 uF, STUD MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 480 | |
Capacitance | 115.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | B25667-A4117-A365 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Surface Mount | NO | |
Terminal Shape | LUG |