Part Details for B25654A8137K001 by TDK Corporation
Overview of B25654A8137K001 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25654A8137K001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM6487
|
Newark | Cap, Power Film, 135Uf, 850Vdc, Th Rohs Compliant: Yes |Tdk B25654A8137K001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.2200 / $33.2900 | Buy Now |
DISTI #
871-B25654A8137K001
|
Mouser Electronics | Film Capacitors xEVCAP _Type C2_135uF_850V_Lead terminal RoHS: Compliant | 0 |
|
$31.2800 / $40.5400 | Order Now |