-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4119
|
Newark | Cap, 420Uf, 1.1Kv, Film, Screw Rohs Compliant: Yes |Epcos B25620C1427A101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1011 |
|
$62.7200 / $67.5400 | Buy Now |
DISTI #
46Y2028
|
Newark | 420Uf + 0 - 15% 1100V Mkp Pec/Bulk |Epcos B25620C1427A101 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-7230-ND
|
DigiKey | CAP FILM 420UF 1.1KVDC SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
52 In Stock |
|
$61.0904 / $70.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 4 Lead time: 27 Weeks Container: Bulk | 0Bulk |
|
$65.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25620C1427A101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25620C1427A101
TDK Epcos
CAPACITOR, METALLIZED FILM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 420 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Length | 139 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Pitch | 32 mm | |
Terminal Shape | FEMALE THREADED |