There are no models available for this part yet.
Overview of B25620B118K882 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B25620B118K882 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B25620B118K882
|
Mouser Electronics | Film Capacitors 880volts 1100uF 10% 116x132mm MKP RoHS: Compliant | 0 |
|
$148.8200 | Order Now | |
DISTI #
B25620B0118K882
|
Avnet Abacus | Power Film Capacitor, 1100 uF, 880 V, � 10%, PUR, Can, Stud Mount - M12 (Alt: B25620B0118K882) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |