-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1100V, 1100uF, STUD MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3411
|
Newark | Film Capacitor, Power Factor Correction (Pfc), B2562 Series, 1100 F, 10%, Pp (Polypropylene) Rohs Compliant: Yes |Epcos B25620B1118K103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$143.6800 / $158.0500 | Buy Now |
DISTI #
495-7223-ND
|
DigiKey | CAP FILM 1100UF 10% 1.1KVDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
62 In Stock |
|
$153.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$164.2200 | Buy Now |
DISTI #
B25620B1118K103
|
TME | Capacitor: polypropylene, 1.1mF, screw type, 1.1kVDC, Ø116x223mm Min Qty: 64 | 0 |
|
$163.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25620B1118K103
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25620B1118K103
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1100V, 1100uF, STUD MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1100 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 223 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |