Part Details for B255XBXP-125D by Struthers-Dunn
Overview of B255XBXP-125D by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
ADC0808S125-DB | Renesas Electronics Corporation | ADC0808S125 demo board |
Price & Stock for B255XBXP-125D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 115/125VDC 8KOhm 10A DPST-NO (66.6x37.2x95.2)mm Plug-In Latching Relay RoHS: Compliant | 0 |
|
$154.2900 / $329.1000 | Buy Now |