-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-B250S15A-ND
|
DigiKey | BRIDGE RECTIFIER, SINGLE PHASE, Min Qty: 25 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.1150 / $0.2980 | Buy Now |
DISTI #
4878-B250S15A-ND
|
DigiKey | BRIDGE 1-PH SO-DIL 600V 1.5A Min Qty: 1500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1001 | Buy Now |
DISTI #
637-B250S15A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 600V, 1.5A, 150C RoHS: Compliant | 1159 |
|
$0.0800 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL SLIM - 600V - 1.5A RoHS: Compliant | 0 |
|
$0.0471 / $0.0626 | Buy Now |
DISTI #
78440098
|
Verical | Diode Rectifier Bridge Single 600V 1.5A 4-Pin SO-DIP SLIM T/R Min Qty: 575 Package Multiple: 1 | Americas - 604 |
|
$0.1279 | Buy Now |
DISTI #
B250S15A-DIO
|
TME | Bridge rectifier: single-phase, 600V, If: 1.5A, Ifsm: 45A, SO-DIL Min Qty: 3 | 604 |
|
$0.0930 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B250S15A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B250S15A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for B250S15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B250S15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB101S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | Uniohm Corp | B250S15A vs DB101S |
DB102-S | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | B250S15A vs DB102-S |
DF152S-GT3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | B250S15A vs DF152S-GT3 |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DF-S, 4 PIN | Fuji Electric Co Ltd | B250S15A vs DF06S |
DB105S | Bridge Rectifier Diode, | Secos Corporation | B250S15A vs DB105S |
DF005S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Gulfsemi | B250S15A vs DF005S |
DF02S | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, SDIP-4 | Fairchild Semiconductor Corporation | B250S15A vs DF02S |
SDB155 | Bridge Rectifier Diode, 1 Phase, 1.5A, 500V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | B250S15A vs SDB155 |
DF1501S | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Lite-On Semiconductor Corporation | B250S15A vs DF1501S |
SDB155-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | B250S15A vs SDB155-BP |