B250C800DM
Description: Bridge Rectifier Diode, 1 Phase, 0.9A, 400V V(RRM), Silicon,

Overview of B250C800DM by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B250C800DM by General Instrument Corp

Part # Manufacturer Description Stock Price Buy
Quest Components BRIDGE RECTIFIER DIODE, 1 PHASE, 0.9A, 400V V(RRM), SILICON 979
  • 1 $0.4200
  • 58 $0.2800
  • 215 $0.1960
$0.1960 / $0.4200 Buy Now

CAD Models for B250C800DM by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B250C800DM by General Instrument Corp

B250C800DM
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Breakdown Voltage-Min
400 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDIP-T4
Non-rep Pk Forward Current-Max
45 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.9 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
0.00001 µA
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. B250C800DM
    General Instrument Corp
    Bridge Rectifier Diode, 1 Phase, 0.9A, 400V V(RRM), Silicon,
    VS

Related Parts for B250C800DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B250C800DM by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B250C800DM by General Instrument Corp

Select Manufacturer
Which Manufacturer of B250C800DM would you like to use for your alert(s)?
  • Please alert me when B250C800DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B250C800DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B250C800DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B250C800DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B250C800DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B250C800DM by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: