Part Details for B250C1500B by Diotec Semiconductor AG
Overview of B250C1500B by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for B250C1500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-B250C1500B-ND
|
DigiKey | BRIDGE 1-PH GBS_SIL-1.5-2.3 600V Min Qty: 125 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
500 In Stock |
|
$0.8964 / $3.2110 | Buy Now |
DISTI #
4878-B250C1500B-ND
|
DigiKey | IC Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6634 | Buy Now |
DISTI #
637-B250C1500B
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 600V, 2.3A, 150C RoHS: Compliant | 367 |
|
$0.6420 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 600V - 2.3A RoHS: Compliant | 500 Factory Stock |
|
$0.3996 / $0.6136 | Buy Now |
DISTI #
B250C1500B-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 1.5A, Ifsm: 50A Min Qty: 1 | 1090 |
|
$0.5010 / $0.9620 | Buy Now |
DISTI #
60A676
|
Bürklin Elektronik | Diotec bridge rectifier, 250 V, 2.3 A, SIL, B250C1500B Min Qty: 3 | 254 |
|
$0.8142 / $1.2811 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 600V - 2.3A RoHS: Compliant | 500 Factory Stock |
|
$0.3996 / $0.6136 | Buy Now |
|
New Advantage Corporation | Bridge Rectifier 1,5A/600V SIL w+w- RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 267 |
|
$0.6713 | Buy Now |
Part Details for B250C1500B
B250C1500B CAD Models
B250C1500B Part Data Attributes:
|
B250C1500B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B250C1500B
Diotec Semiconductor AG
Bridge Rectifier Diode, 1.5A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for B250C1500B
This table gives cross-reference parts and alternative options found for B250C1500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B250C1500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP306G | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Fagor Electrónica | B250C1500B vs KBP306G |
KBP306G | Bridge Rectifier Diode, | Diodes Incorporated | B250C1500B vs KBP306G |