Part Details for B250C1500A by Diotec Semiconductor AG
Overview of B250C1500A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B250C1500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B250C1500A-ND
|
DigiKey | BRIDGE 1-PH GBS_SIL-1.5-2.3 600V Min Qty: 1 Lead time: 2 Weeks Container: Box |
499 In Stock |
|
$0.4330 / $1.1500 | Buy Now |
DISTI #
637-B250C1500A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 600V, 2.3A, 150C RoHS: Compliant | 416 |
|
$0.4220 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 600V - 2.3A RoHS: Compliant | 8500 Factory Stock |
|
$0.3996 / $0.6136 | Buy Now |
DISTI #
B250C1500A-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 1.5A, Ifsm: 50A Min Qty: 1 | 881 |
|
$0.5040 / $0.9580 | Buy Now |
DISTI #
60A656
|
Bürklin Elektronik | Diotec bridge rectifier, 250 V, 2.3 A, SIL, B250C1500A Min Qty: 1 | 550 |
|
$0.7705 / $1.4868 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 600V - 2.3A RoHS: Compliant | 8500 Factory Stock |
|
$0.3996 / $0.6136 | Buy Now |
Part Details for B250C1500A
B250C1500A CAD Models
B250C1500A Part Data Attributes:
|
B250C1500A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B250C1500A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 1.8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for B250C1500A
This table gives cross-reference parts and alternative options found for B250C1500A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B250C1500A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP306G | Bridge Rectifier Diode, 1 Phase, 1.9A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Lite-On Semiconductor Corporation | B250C1500A vs KBP306G |
GBP306 | Bridge Rectifier Diode, 1 Phase, 1.8A, 600V V(RRM), Silicon, | Diodes Incorporated | B250C1500A vs GBP306 |
KBP306G | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Fagor Electrónica | B250C1500A vs KBP306G |
GBP306 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | B250C1500A vs GBP306 |
KBP306G | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Micro Commercial Components | B250C1500A vs KBP306G |
KBP306-BP | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Micro Commercial Components | B250C1500A vs KBP306-BP |