Part Details for B245BE-13 by Diodes Incorporated
Overview of B245BE-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B245BE-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2648 |
|
RFQ |
Part Details for B245BE-13
B245BE-13 CAD Models
B245BE-13 Part Data Attributes
|
B245BE-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B245BE-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 45V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B245BE-13
This table gives cross-reference parts and alternative options found for B245BE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B245BE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS245SFT3G | Trench Schottky Rectifier, 45V, 2A, 10000-REEL | onsemi | B245BE-13 vs NTS245SFT3G |
SS245A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | B245BE-13 vs SS245A |
NTS245ESFT3G | RECTIFIER DIODE | onsemi | B245BE-13 vs NTS245ESFT3G |
NRVTS245ESFT3G | Trench Schottky Rectifier, 45V, 2A Very Low Leakage, 10000-REEL, Automotive Qualified | onsemi | B245BE-13 vs NRVTS245ESFT3G |
FM2L45-S-H | Rectifier Diode, | Formosa Microsemi Co Ltd | B245BE-13 vs FM2L45-S-H |
FM2L45-MS-H | Rectifier Diode, | Formosa Microsemi Co Ltd | B245BE-13 vs FM2L45-MS-H |