There are no models available for this part yet.
Overview of B2420 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1B-2420EH-Q | Renesas Electronics Corporation | Radiation Hardened Fast Sample and Hold | |
HS1B-2420RH-Q | Renesas Electronics Corporation | Radiation Hardened Fast Sample and Hold | |
HS1B-2420EH/PROTO | Renesas Electronics Corporation | Radiation Hardened Fast Sample and Hold |
Price & Stock for B2420 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000962966
|
Sager | Pulse Transformers | 0 |
|
Buy Now |
CAD Models for B2420 by Pulse Electronics Corporation
Part Data Attributes for B2420 by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
MATCHED TO CENTILLIUMS COPPERFLITE CT-L53SC08, CT-L63SC08, AND CT-L73SC08 CHIPSETS
|
Height
|
12.07 mm
|
Length
|
13.34 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TRAY
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
17.65 mm
|