Part Details for B233J11ZQ22M by Electro Switch Corporation
Overview of B233J11ZQ22M by Electro Switch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B233J11ZQ22M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B233J11ZQ22M-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7200 | Buy Now |
DISTI #
690-B233J11ZQ22M
|
Mouser Electronics | Rocker Switches Rocker Switch DPDT 6A, 250VAC, 28VDC RoHS: Compliant | 0 |
|
$19.1500 / $25.7900 | Order Now |