-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B22BPUDSS1LFSN
|
Mouser Electronics | Headers & Wire Housings PUD HEADER (TOP) RoHS: Compliant | 1319 |
|
$0.4220 / $1.0500 | Buy Now |
|
Future Electronics | 22 Circuit Through-hole shrouded Header PUD Connector RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Lead time: 16 Weeks Container: Box | 1320Box |
|
$0.4700 / $0.4950 | Buy Now |
DISTI #
76494725
|
Verical | Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2301 | Americas - 3950 |
|
$0.4737 / $0.5454 | Buy Now |
DISTI #
54689733
|
Verical | Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 3104 |
|
$0.3350 / $0.6788 | Buy Now |
|
Quest Components | 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3160 |
|
$0.4515 / $1.5050 | Buy Now |
DISTI #
C1S404000084864
|
Chip1Stop | Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 3104 |
|
$0.2680 / $0.5430 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 3950 |
|
$0.3010 / $0.7190 | Buy Now |
|
LCSC | 2x11P 22P PUD Tin 2mm 11 -25+85 3A 2 2mm Copper alloy Direct Insert PluginP2mm Wire To Board Connector ROHS | 834 |
|
$0.3429 / $0.5567 | Buy Now |
|
New Advantage Corporation | 22 Circuit Through-hole shrouded Header PUD Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1320 | 2640 |
|
$0.5933 / $0.6357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B22B-PUDSS-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B22B-PUDSS-1(LF)(SN)
JST Manufacturing
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, TOP ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B22B-PUDSS-1(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B22B-PUDSS-1(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHB870-P2201GF-370 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MMT Corp | B22B-PUDSS-1(LF)(SN) vs PHB870-P2201GF-370 |
95820-222B2 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B22B-PUDSS-1(LF)(SN) vs 95820-222B2 |
95820-222A1 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | B22B-PUDSS-1(LF)(SN) vs 95820-222A1 |
SLY108522G | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | B22B-PUDSS-1(LF)(SN) vs SLY108522G |
95820-122C1 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B22B-PUDSS-1(LF)(SN) vs 95820-122C1 |
95805-122A | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | B22B-PUDSS-1(LF)(SN) vs 95805-122A |
95820-122E2 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B22B-PUDSS-1(LF)(SN) vs 95820-122E2 |
2-173048-2 | 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | B22B-PUDSS-1(LF)(SN) vs 2-173048-2 |
95820-222A1 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B22B-PUDSS-1(LF)(SN) vs 95820-222A1 |
95805-122B | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | B22B-PUDSS-1(LF)(SN) vs 95805-122B |