Part Details for B22AW by NKK Switches
Overview of B22AW by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B22AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4769
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B22AW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $8.4900 | Buy Now |
DISTI #
B22AW-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7000 | Buy Now |
DISTI #
633-B22AW
|
Mouser Electronics | Toggle Switches DPDT ON-ON .394 BAT EXTENDED PC .4VA RoHS: Compliant | 0 |
|
$5.7000 | Order Now |
DISTI #
71935297
|
RS | Toggle Switch, Sealed, Anti-Static, DPDT, ON-NONE-ON,.394" Bat, Wire,0.4A,28VAC/DC | NKK Switches B22AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2200 / $5.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.0300 | Buy Now |
DISTI #
B22AW
|
TTI | Toggle Switches DPDT ON-ON .394 BAT EXTENDED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.5200 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 374 |
|
$3.4400 / $5.0900 | Buy Now |
Part Details for B22AW
B22AW CAD Models
B22AW Part Data Attributes:
|
B22AW
NKK Switches
Buy Now
|
Compare Parts:
B22AW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |