Part Details for B223J50Z3Q12P by Electro Switch Corporation
Overview of B223J50Z3Q12P by Electro Switch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B223J50Z3Q12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B223J50Z3Q12P-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8100 | Buy Now |
Part Details for B223J50Z3Q12P
B223J50Z3Q12P CAD Models
B223J50Z3Q12P Part Data Attributes
|
B223J50Z3Q12P
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
B223J50Z3Q12P
Electro Switch Corporation
Rocker Switch, DPDT, On-on, 6A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.462 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 11.684 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |