B221J60ZQ22P
Description: Toggle Switch, DPDT, On-off-on, 6A, 28VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount

Overview of B221J60ZQ22P by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B221J60ZQ22P by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 22J1358
Newark Miniature Switches |Electroswitch B221J60ZQ22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.1600
  • 50 $18.6800
  • 100 $14.9400
  • 500 $14.2000
  • 1,000 $13.4500
$13.4500 / $23.1600 Buy Now
DISTI # B221J60ZQ22P-ND
DigiKey SWITCH ROCKER DPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $21.1800
$21.1800 Buy Now
DISTI # 690-B221J60ZQ22P
Mouser Electronics Rocker Switches DPDT ON-OFF-ON RoHS: Compliant 0
  • 1 $20.2600
  • 5 $19.9800
  • 10 $18.8400
  • 25 $18.4600
  • 50 $16.8700
  • 100 $15.3200
  • 250 $15.0800
  • 500 $14.9100
$14.9100 / $20.2600 Order Now

CAD Models for B221J60ZQ22P by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B221J60ZQ22P by Electro Switch Corporation

B221J60ZQ22P
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Color
BLACK
Actuator Length
0.827 inch
Actuator Material
NYLON
Actuator Type
PADDLE
Body Breadth
11.684 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Center Contact Material
COIN SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
6A@28VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
COIN SILVER
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Surface Mount
NO
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.156 inch
Terminal Material
BRASS
Termination Type
SOLDER LUG
Want to compare parts?
  1. B221J60ZQ22P
    Electro Switch Corporation
    Toggle Switch, DPDT, On-off-on, 6A, 28VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount
    VS

Related Parts for B221J60ZQ22P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B221J60ZQ22P by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B221J60ZQ22P by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of B221J60ZQ22P would you like to use for your alert(s)?
  • Please alert me when B221J60ZQ22P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B221J60ZQ22P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B221J60ZQ22P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B221J60ZQ22P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B221J60ZQ22P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B221J60ZQ22P by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: