Part Details for B220M by Thomas & Betts
Overview of B220M by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H9700
|
Newark | Nonins Lkg Fork Trm 18-14 No6 Mylar |Abb Thomas & Betts B220M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 | Buy Now |
|
Bisco Industries | 4000 |
|
Buy Now | ||
|
Onlinecomponents.com | Non-Insulated Locking Fork Terminal - .75 In L x .25 In W - Bolt Hole #6 - Wire Range #18-#14 AWG - Copper - Tin Plated - On Mylar Tape - 1.000 Pack. | 0 |
|
$0.2428 / $0.3692 | Buy Now |
|
Master Electronics | Non-Insulated Locking Fork Terminal - .75 In L x .25 In W - Bolt Hole #6 - Wire Range #18-#14 AWG - Copper - Tin Plated - On Mylar Tape - 1.000 Pack. | 0 |
|
$0.2428 / $0.3692 | Buy Now |
Part Details for B220M
B220M CAD Models
B220M Part Data Attributes
|
B220M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B220M
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |