Part Details for B2200 by Hubbell Premise Wiring
Overview of B2200 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70589180
|
RS | Flexible Nonmetallic Liquidtight Tubing 2 In | Hubbell Wiring Device-Kellems B2200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Linear Foot | 350 |
|
$9.7500 / $10.3700 | Buy Now |
|
Onlinecomponents.com | POLYTUFF NM TUBING, 2", BK |
550 In Stock |
|
$9.3800 / $10.3000 | Buy Now |
DISTI #
69724519
|
Verical | Cable Accessories Liquid Tight Tubing Polyvinyl Chloride Black Min Qty: 5 Package Multiple: 5 Date Code: 2320 | Americas - 550 |
|
$11.2872 / $13.2732 | Buy Now |
|
Master Electronics | POLYTUFF NM TUBING, 2", BK |
550 In Stock |
|
$9.3800 / $10.3000 | Buy Now |