There are no models available for this part yet.
Overview of B220 by Thomas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB220A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.2m, 8u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A | |
U10N0AB22001T | Amphenol Communications Solutions | SlimSAS Vertical Low profile x16 30u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing | |
DWRP1SB22001A5 | Amphenol Communications Solutions | CoolPower® 2P socket, 3.6mm Radsok®, Vertical |
CAD Models for B220 by Thomas
Related Parts for B220
-
BAV99-TRectifier Diodes
-
BBU38-30KElectric Fuses
-
BSZ0902NSATMA1Power Field-Effect Transistors
-
S-8520E25MC-BJKT2GSwitching Regulator or Controllers
-
AZ7555-1C-48DSKPower/Signal Relays
-
BD12IC0WHFV-GTRLinear Regulator ICs
-
BA2904YF-MGE2Operational Amplifiers
-
BP2320-9RPower Supply Modules
-
B23KV-AHToggle Switches