Part Details for B220 by Siemens
Overview of B220 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71296514
|
RS | Circuit Breakers Thermal/Magnetic Cur Rtg 20A 2 Pole 120/240V 10KAIC BL | Siemens B220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$200.9000 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-18AWG 19.05mm 7.36mm Electro-Tin Bulk | 0 |
|
$142.2100 / $152.7400 | Buy Now |