Part Details for B22-L-255-M-36 by Johnson Electric / Parlex Corporation
Results Overview of B22-L-255-M-36 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B22-L-255-M-36 Information
B22-L-255-M-36 by Johnson Electric / Parlex Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VR5B22 | Amphenol Communications Solutions | Millipacs accessories, Pressfit insertion tool for 5 row Vertical receptacle Type B22 | |
10146110-VH5B22 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B22 | |
10155115-201LF | Amphenol Communications Solutions | Millipacs®, Millipacs High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for B22-L-255-M-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-B22-L-255-M-36
|
Mouser Electronics | Solenoids & Actuators Box Frame-Latch DC Operation | 0 |
|
$27.1900 | Order Now |
|
Onlinecomponents.com | Linear Solenoid - 8.5 VDC - 3.64 ohm - 19.8 W - 4.448 N - Pull - Intermittent. RoHS: Compliant | 0 |
|
$24.0100 / $67.5000 | Buy Now |