Part Details for B22-253-M-36 by Ledex
Overview of B22-253-M-36 by Ledex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B22-253-M-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0970
|
Newark | Solenoid, Box Frame, Pull, Continuous, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:35.6N, Coil Voltage:24Vdc, Coil Resistance:58.18Ohm, Coil Power Continuous:9.9W Rohs Compliant: Yes |Ledex B22-253-M-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 502 |
|
$18.7600 | Buy Now |
DISTI #
2024-1051-ND
|
DigiKey | OPEN FRAME SOLENOID B22 - 24 VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
202 In Stock |
|
$19.0688 / $23.8400 | Buy Now |
DISTI #
000000000001502951
|
Sager | Solenoids & Actuators Box Frame DC Operation | 0 |
|
Buy Now |