Part Details for B2160CC by Teccor
Overview of B2160CC by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for B2160CC
B2160CC CAD Models
B2160CC Part Data Attributes
|
B2160CC
Teccor
Buy Now
Datasheet
|
Compare Parts:
B2160CC
Teccor
Surge Protection Circuit, PDSO3, DO-214, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214 | |
Package Description | SOC, | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-C3 | |
Length | 4.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.39 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | C BEND | |
Terminal Pitch | 1.4 mm | |
Terminal Position | DUAL | |
Width | 3.75 mm |