There are no models available for this part yet.
Overview of B2127A by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B2127A by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6550 |
|
RFQ | ||||
Quest Components | 1434 |
|
$1.7250 / $3.4500 | Buy Now | |||
DISTI #
000000000000706629
|
Sager | RF Inductors - SMD 340 UH 7% | 0 |
|
Buy Now | ||
DISTI #
B2127A
|
Avnet Abacus | INDUCTOR (Alt: B2127A) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now |
CAD Models for B2127A by Pulse Electronics Corporation
Part Data Attributes for B2127A by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
7.5 Ω
|
Inductance-Nom (L)
|
340 µH
|
Inductor Application
|
FILTER CHOKE
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
GULL WING
|
Tolerance
|
7%
|
Related Parts for B2127A
-
B2127ATFixed Inductors
-
EEFSX0E471ERFixed Capacitors
-
RR01J240RTBFixed Resistors
-
M80-8512642Headers and Edge Type Connectors
-
MBRB3060CT-TPRectifier Diodes
-
LTC3410ESC6Switching Regulator or Controllers
-
STM32H743VIT6Microcontrollers
-
LP2989AILD-5.0Linear Regulator ICs
-
RSR020N06TLSmall Signal Field-Effect Transistors