Part Details for B2110-70B by Bipolar Integrated Technology Inc
Overview of B2110-70B by Bipolar Integrated Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for B2110-70B
B2110-70B CAD Models
B2110-70B Part Data Attributes
|
B2110-70B
Bipolar Integrated Technology Inc
Buy Now
Datasheet
|
Compare Parts:
B2110-70B
Bipolar Integrated Technology Inc
Multiplier, TTL, CPGA169
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIPOLAR INTEGRATED TECHNOLOGY INC | |
Package Description | PGA, HPGA169,17X17 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 72 | |
JESD-30 Code | S-CPGA-P169 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 169 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 36 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | HPGA169,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |