B2100
Description: Telecom Transformer

Overview of B2100 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008B-21-0001 SiTime 1 to 110 MHz, Low Power Oscillator
SiT9366A-B210002 SiTime 1 to 220 MHz, Low Jitter Differential XO
SiT3907AI-C2-25NB-210.000000 SiTime 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO

CAD Models for B2100 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B2100 by Pulse Electronics Corporation

B2100
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
TURNS RATIO: 1:1
Height
11.43 mm
Length
11.81 mm
Mounting Feature
THROUGH HOLE MOUNTED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TRAY
Surface Mount
NO
Transformer Type
TELECOM TRANSFORMER
Width
9.4 mm
Want to compare parts?
  1. B2100
    Pulse Electronics Corporation
    Telecom Transformer
    VS

Related Parts for B2100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B2100 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B2100 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of B2100 would you like to use for your alert(s)?
  • Please alert me when B2100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B2100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B2100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B2100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B2100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B2100 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: