Part Details for B2100-13 by Diodes Incorporated
Overview of B2100-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2100-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Schottky 100V 2A 2-Pin SMB T/R |
26734 In Stock |
|
$0.8900 / $3.0400 | Buy Now |
|
Bristol Electronics | 2885 |
|
RFQ | ||
|
Bristol Electronics | 2540 |
|
RFQ | ||
|
Quest Components | 2308 |
|
$0.4375 / $1.2500 | Buy Now | |
|
Quest Components | 2032 |
|
$0.5250 / $1.5000 | Buy Now | |
|
Chip1Cloud | 2.0A HIGH VOLTAGE SCHOTTKY BARRIER RECTIFIER | 9000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for B2100-13
B2100-13 CAD Models
B2100-13 Part Data Attributes:
|
B2100-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B2100-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |