-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 20W, 40000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3786
|
Newark | Resistor, wirewound,40Kohms,750Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B20J40KE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-B20J40KE-ND
|
DigiKey | 20W 40000 OHMS VIT 5% Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
B20J40KE-ND
|
DigiKey | 20W 40000 OHMS VIT 5% Min Qty: 100 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2069 | Buy Now |
DISTI #
588-B20J40KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 20watt 40K 5% Axial RoHS: Compliant | 75 |
|
$4.9200 / $7.7200 | Buy Now |
DISTI #
70583582
|
RS | RES 40K OHM 20W 5% AXIAL | Ohmite B20J40KE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 40K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$5.0400 / $6.3600 | Buy Now |
DISTI #
82086921
|
Verical | Res Wirewound 40K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 50 |
|
$6.3500 | Buy Now |
DISTI #
B20J40KE
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 100 | 50 |
|
$5.2200 | Buy Now |
|
Master Electronics | Res Wirewound 40K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$5.0400 / $6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B20J40KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J40KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 40000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 11.11 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 40000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
This table gives cross-reference parts and alternative options found for B20J40KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B20J40KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B20NJ40KE | Fixed Resistor, Wire Wound, 20W, 40000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | B20J40KE vs B20NJ40KE |