-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 20W, 2750ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3769
|
Newark | Resistor, wirewound,2.75Kohms,750Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B20J2K75E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
B20J2K75E-ND
|
DigiKey | RES 2.75K OHM 5% 20W AXIAL Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6907 | Buy Now |
DISTI #
588-B20J2K75E
|
Mouser Electronics | Wirewound Resistors - Through Hole 20watt 2.75K 5% Axial RoHS: Compliant | 46 |
|
$4.6900 / $6.8300 | Buy Now |
DISTI #
70583555
|
RS | RES 2.75K OHM 20W 5% AXIAL | Ohmite B20J2K75E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2.75K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
31 In Stock |
|
$4.3500 / $5.4100 | Buy Now |
DISTI #
51689995
|
Verical | Res Wirewound 2.75K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1312 | Americas - 25 |
|
$6.0320 / $7.0330 | Buy Now |
|
Master Electronics | Res Wirewound 2.75K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
31 In Stock |
|
$4.3500 / $5.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B20J2K75E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J2K75E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 2750ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 11.11 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 2750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |