-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 20W, 1250ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3754
|
Newark | Resistor, wirewound,1.25Kohms,750Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B20J1K25E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-B20J1K25E-ND
|
DigiKey | RES 1.25K OHM 5% 20W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$4.3600 | Buy Now |
DISTI #
B20J1K25E-ND
|
DigiKey | RES 1.25K OHM 5% 20W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3373 | Buy Now |
DISTI #
588-B20J1K25E
|
Mouser Electronics | Wirewound Resistors - Through Hole 20watt 1.25K 5% Axial RoHS: Compliant | 41 |
|
$4.3300 / $6.2200 | Buy Now |
DISTI #
70583545
|
RS | RES 1.25K OHM 20W 5% AXIAL | Ohmite B20J1K25E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.1000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1.25K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$4.0600 / $5.1200 | Buy Now |
|
Master Electronics | Res Wirewound 1.25K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$4.0600 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B20J1K25E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J1K25E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 1250ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 11.11 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 1250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |