Part Details for B20J100 by Ohmite Mfg Co
Overview of B20J100 by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B20J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2239
|
Newark | Wirewound Res.-Through Hole 20Watt 100Ohm 5% |Ohmite B20J100 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $7.4300 | Buy Now |
DISTI #
B20J100-ND
|
DigiKey | RES 100 OHM 5% 20W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$3.9250 / $10.7000 | Buy Now |
DISTI #
2485-B20J100-ND
|
DigiKey | 20W 100 OHMS VIT 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$4.5500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL |
82 In Stock |
|
$4.7200 / $5.7800 | Buy Now |
DISTI #
51653761
|
Verical | Res Wirewound 100 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1144 | Americas - 75 |
|
$6.2270 / $7.5140 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 20 W, 5 %, 260 ppm, 100 ohm, THROUGH HOLE MOUNT | 34 |
|
$3.2340 / $4.8510 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 20 W, 5 %, 260 ppm, 100 ohm, THROUGH HOLE MOUNT | 18 |
|
$4.4598 / $8.9196 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 20 W, 5 %, 260 ppm, 100 ohm, THROUGH HOLE MOUNT | 1 |
|
$7.0000 / $10.5000 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL |
82 In Stock |
|
$4.7200 / $5.7800 | Buy Now |
Part Details for B20J100
B20J100 CAD Models
B20J100 Part Data Attributes
|
B20J100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J100
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 100ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 11.11 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |