-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SB20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17C37SB20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF | |
FCE17B25SB20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03817803
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2245 | Europe - 5054 |
|
$0.3586 / $0.4570 | Buy Now |
DISTI #
83639692
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2245 | Americas - 5040 |
|
$0.3579 / $0.4516 | Buy Now |
DISTI #
63459969
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 2201 | Americas - 2035 |
|
$0.4253 / $0.4752 | Buy Now |
DISTI #
50330272
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 1193 |
|
$0.2225 / $0.2800 | Buy Now |
DISTI #
B20B-PHDSS
|
TME | Connector: wire-board, socket, male, PIN: 20, PHD, Pitch: 2mm, THT Min Qty: 2 | 87 |
|
$0.3420 / $0.7990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy