Part Details for B20A45VIC by KEC
Overview of B20A45VIC by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B20A45VIC
B20A45VIC CAD Models
B20A45VIC Part Data Attributes:
|
B20A45VIC
KEC
Buy Now
Datasheet
|
Compare Parts:
B20A45VIC
KEC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, TO-220IS, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220IS, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for B20A45VIC
This table gives cross-reference parts and alternative options found for B20A45VIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B20A45VIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGBR20U45CL-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | B20A45VIC vs TGBR20U45CL-TF3-T |
MBRF20U45CTA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, TO-220IS, 3 PIN | KEC | B20A45VIC vs MBRF20U45CTA |
TGBR20U45CG-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | B20A45VIC vs TGBR20U45CG-TF3-T |
MBRF2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, TO-220IS(1), 3 PIN | KEC | B20A45VIC vs MBRF2045CT |
TGBR20U45CL-TF1-T | Rectifier Diode, | Unisonic Technologies Co Ltd | B20A45VIC vs TGBR20U45CL-TF1-T |
TGBR20U45CG-TF1-T | Rectifier Diode, | Unisonic Technologies Co Ltd | B20A45VIC vs TGBR20U45CG-TF1-T |