Part Details for B2031 by Pulse Electronics Corporation
Results Overview of B2031 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B2031 Information
B2031 by Pulse Electronics Corporation is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for B2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B2031
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR Through Hole - Bulk (Alt: B2031) RoHS: Not Compliant Min Qty: 650 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ |
Part Details for B2031
B2031 CAD Models
B2031 Part Data Attributes
|
B2031
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B2031
Pulse Electronics Corporation
Telecom Transformer,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Application | SIGNAL | |
Approvals | UL | |
Height | 13.36 mm | |
Isolation Voltage | 1500 V | |
Length | 13.89 mm | |
Load Resistance | 3 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 1100 kHz | |
Operating Frequency-Min | 30 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.59 mm |
Alternate Parts for B2031
This table gives cross-reference parts and alternative options found for B2031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B2031T | Pulse Electronics Corporation | Check for Price | Telecom Transformer, | B2031 vs B2031T |