Part Details for B2013FNLT by Pulse Electronics Corporation
Results Overview of B2013FNLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B2013FNLT Information
B2013FNLT by Pulse Electronics Corporation is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for B2013FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5373
|
Newark | Choke, sgl, adsl, la, spl,9Mh, t& Npb/T&r |Pulse B2013FNLT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now |
DISTI #
553-B2013FNLTCT-ND
|
DigiKey | CMC 9MH 100MA 2LN SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.0133 / $3.7100 | Buy Now |
DISTI #
B2013FNLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Tape and Reel (Alt: B2013FNLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
$1.9200 / $1.9971 | Buy Now |
DISTI #
673-B2013FNLT
|
Mouser Electronics | Common Mode Chokes / Filters SMD ADSL Choke 9000uH 1Ohm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$2.0700 | Buy Now |
|
Onlinecomponents.com | Active Part but Not recommended for new designs, use B2013NLT (same form, fit, function) RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
DISTI #
B2013FNLT
|
TTI | Common Mode Chokes / Filters SMD ADSL Choke 9000uH 1Ohm pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 5250 In Stock |
|
$2.0300 / $2.3200 | Buy Now |
DISTI #
000000000004045449
|
Sager | Common Mode Chokes / Filters SMD ADSL Choke 9000uH 1Ohm Min Qty: 1000 | 0 |
|
$2.1200 | Buy Now |
DISTI #
B2013FNLT
|
Avnet Asia | Telecom Transformer 1:1 1500Vrms Surface Mount (Alt: B2013FNLT) RoHS: Compliant Min Qty: 1750 Package Multiple: 250 Lead time: 8 Weeks, 6 Days | 0 |
|
$1.7750 / $2.0000 | Buy Now |
Part Details for B2013FNLT
B2013FNLT CAD Models
B2013FNLT Part Data Attributes
|
B2013FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B2013FNLT
Pulse Electronics Corporation
Telecom Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 8.64 mm | |
Length | 14.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.07 mm |