Part Details for B2013FNL by Pulse Electronics Corporation
Overview of B2013FNL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Price & Stock for B2013FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5372
|
Newark | Choke, sgl, adsl, la, spl,9Mh Npb/Tube |Pulse B2013FNL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.6100 | Buy Now |
DISTI #
B2013FNL-ND
|
DigiKey | CMC 9MH 100MA 2LN SMD Min Qty: 800 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4401 | Buy Now |
DISTI #
B2013FNL
|
Avnet Americas | Ind Choke ADSL 9mH 100KHz - Rail/Tube (Alt: B2013FNL) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 11 Weeks, 4 Days Container: Tube | 0 |
|
$2.0535 / $2.3354 | Buy Now |
DISTI #
673-B2013FNL
|
Mouser Electronics | Common Mode Chokes / Filters SMD ADSL Choke 9000uH 1Ohm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | Active Part but Not recommended for new designs, use B2013NL (same form, fit, function) RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
DISTI #
B2013FNL
|
Avnet Americas | Ind Choke ADSL 9mH 100KHz - Rail/Tube (Alt: B2013FNL) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 11 Weeks, 4 Days Container: Tube | 0 |
|
$2.0535 / $2.3354 | Buy Now |
Part Details for B2013FNL
B2013FNL CAD Models
B2013FNL Part Data Attributes:
|
B2013FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B2013FNL
Pulse Electronics Corporation
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 8.64 mm | |
Length | 14.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.07 mm |